575nm LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,107 In Stock | 1 : ¥2.47000 Cut Tape (CT) 5,000 : ¥0.49921 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | - | 18mcd | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 575nm | - | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.60mm | |||
1,905 In Stock | 1 : ¥4.34000 Cut Tape (CT) 5,000 : ¥1.22251 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | - | 18mcd | Rectangle with Flat Top | 1.20mm x 0.60mm | 2.2V | 20mA | - | Surface Mount, Right Angle | 575nm | - | - | 2-SMD, No Lead | - | 1.60mm L x 1.15mm W | 0.60mm | |||
1,825 In Stock | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.75267 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | - | 18mcd | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.2V | 20mA | - | Surface Mount | 575nm | - | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.80mm | |||
0 In Stock Check Lead Time | 6,000 : ¥0.72837 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Yellow-Green | Standard | Colorless | Clear | 40mcd | Rectangle with Flat Top | 1.40mm x 1.25mm | 2V | 20mA | 130° | Surface Mount | 575nm | 574nm | - | 1206 (3216 Metric) | 2-SMD | 3.20mm L x 1.25mm W | 1.20mm | ||
0 In Stock Check Lead Time | 1 : ¥3.32000 Cut Tape (CT) 3,000 : ¥0.75732 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | Colorless | Clear | 20mcd | Rectangle with Flat Top | 2.00mm x 1.60mm | 2V | 20mA | - | Surface Mount | 575nm | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.10mm |