CL-195YG-CD-T | |
---|---|
DigiKey Part Number | 1642-CL-195YG-CD-TTR-ND - Tape & Reel (TR) 1642-CL-195YG-CD-TCT-ND - Cut Tape (CT) 1642-CL-195YG-CD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-195YG-CD-T |
Description | LED GREEN SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 575nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.80mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.17600 | ¥21.76 |
100 | ¥1.45120 | ¥145.12 |
500 | ¥1.00348 | ¥501.74 |
1,000 | ¥0.83626 | ¥836.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.75267 | ¥2,258.01 |
6,000 | ¥0.71086 | ¥4,265.16 |
15,000 | ¥0.64813 | ¥9,721.95 |
30,000 | ¥0.60632 | ¥18,189.60 |
75,000 | ¥0.55614 | ¥41,710.50 |
150,000 | ¥0.53314 | ¥79,971.00 |