545nm Green, 624nm Red, 589nm Yellow LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 6,000 : ¥1.27980 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Green, Red, Yellow | Common Anode | Colorless | Clear | 112mcd Green, 57mcd Red, 57mcd Yellow | Rectangle with Flat Top | 1.60mm x 1.10mm | 3.3V Green, 2V Red, 2V Yellow | 10mA Green, 10mA Red, 10mA Yellow | 120° | Surface Mount | 545nm Green, 624nm Red, 589nm Yellow | 518nm Green, 632nm Red, 591nm Yellow | - | 0606 (1616 Metric) | 0606 | 1.60mm L x 1.60mm W | 0.45mm | ||
0 In Stock Check Lead Time | 6,000 : ¥2.15243 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Green, Red, Yellow | Common Anode | Colorless | Clear | 112mcd Green, 57mcd Red, 57mcd Yellow | Rectangle with Flat Top | 1.60mm x 1.00mm | 3.3V Green, 2V Red, 2V Yellow | 10mA Green, 10mA Red, 10mA Yellow | 120° | Surface Mount | 545nm Green, 624nm Red, 589nm Yellow | 518nm Green, 632nm Red, 591nm Yellow | - | 0606 (1616 Metric) | 0606 | 1.60mm L x 1.60mm W | 0.45mm |