19-237/R6GHY5C-B01/2T | |
---|---|
DigiKey Part Number | 1080-19-237/R6GHY5C-B01/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19-237/R6GHY5C-B01/2T |
Description | LED GREEN/RED/YL CLR 0606 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green, Red, Yellow 545nm Green, 624nm Red, 589nm Yellow LED Indication - Discrete 3.3V Green, 2V Red, 2V Yellow 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Green, 2V Red, 2V Yellow | |
Current - Test | 10mA Green, 10mA Red, 10mA Yellow | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 518nm Green, 632nm Red, 591nm Yellow | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.45mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.15243 | ¥12,914.58 |
10,000 | ¥2.07271 | ¥20,727.10 |