50mcd Blue, 180mcd Green, 100mcd Orange LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 6,000 : ¥1.85230 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Blue, Green, Orange | Common Anode | Colorless | Clear | 50mcd Blue, 180mcd Green, 100mcd Orange | Rectangle with Flat Top | 1.00mm x 1.60mm | 3.3V Blue, 3.3V Green, 2V Orange | 20mA Blue, 20mA Green, 20mA Orange | 120° | Surface Mount | 470nm Blue, 525nm Green, 605nm Orange | 468nm Blue, 518nm Green, 611nm Orange | - | 0606 (1616 Metric) | Chip LED | 1.60mm L x 1.60mm W | 0.35mm | ||
0 In Stock | 2,000 : ¥3.96263 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Blue, Green, Orange | Independent | Colorless | Clear | 50mcd Blue, 180mcd Green, 100mcd Orange | Rectangle with Flat Top | 1.00mm x 1.60mm | 3.3V Blue, 3.3V Green, 2V Orange | 20mA Blue, 20mA Green, 20mA Orange | 120° | Surface Mount | 470nm Blue, 525nm Green, 605nm Orange | 468nm Blue, 518nm Green, 611nm Orange | - | 0606 (1616 Metric) | Chip LED | 1.60mm L x 1.60mm W | 0.35mm |