19-237/S2GHBHC-A01/2T | |
---|---|
DigiKey Part Number | 19-237/S2GHBHC-A01/2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 19-237/S2GHBHC-A01/2T |
Description | LED BLUE/GREEN/ORG CLR CHIP SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue, Green, Orange 470nm Blue, 525nm Green, 605nm Orange LED Indication - Discrete 3.3V Blue, 3.3V Green, 2V Orange 0606 (1616 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V Blue, 3.3V Green, 2V Orange | |
Current - Test | 20mA Blue, 20mA Green, 20mA Orange | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm Blue, 518nm Green, 611nm Orange | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.35mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.85230 | ¥11,113.80 |
10,000 | ¥1.82486 | ¥18,248.60 |