475mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,795 In Stock | 1 : ¥4.93000 Cut Tape (CT) 1,000 : ¥1.36002 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 475mcd | Round with Domed Top | 1.90mm Dia | 2V | 20mA | 25° | Surface Mount | - | 636nm | - | - | - | 2-SMD, Gull Wing | Axial | 2.50mm L x 2.00mm W | 3.00mm | ||
24,428 In Stock | 1 : ¥2.47000 Cut Tape (CT) 3,000 : ¥0.36371 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange-Red | Standard | Colorless | Clear | 475mcd | Round with Domed Top | - | 2.2V | 20mA | 60° | Surface Mount | 620nm | 630nm | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.20mm | ||
7,756 In Stock | 1 : ¥3.66000 Cut Tape (CT) 4,000 : ¥0.92087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | Yellow | Diffused | 475mcd | Rectangle with Flat Top | - | 3V | 5mA | 140° | Surface Mount | - | - | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.68mm | ||
129 In Stock | 1 : ¥3.83000 Cut Tape (CT) 1,000 : ¥1.05092 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 475mcd | Round with Domed Top | 1.90mm Dia | 2V | 20mA | 25° | Surface Mount, Bottom Entry | - | 636nm | - | - | - | 2-SMD, Z-Bend | Axial | 2.50mm L x 2.00mm W | 2.90mm | ||
0 In Stock | 10,000 : ¥0.85347 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red | Standard | Colorless | Clear | 475mcd | Round with Domed Top | 1.90mm Dia | 2V | - | 50° | Surface Mount, Bottom Entry | - | 632nm | - | - | - | 2-SMD, Yoke Bend | Axial | 2.50mm L x 2.00mm W | 2.90mm | ||
0 In Stock Check Lead Time | 1 : ¥1.87000 Cut Tape (CT) 3,000 : ¥0.33571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Colorless | Clear | 475mcd | Round with Domed Top | 1.10mm Dia | 2.2V | 20mA | 60° | Surface Mount | 630nm | 644nm | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.60mm |