BL-HUE33A-TRB | |
---|---|
DigiKey Part Number | 2007-BL-HUE33A-TRBTR-ND - Tape & Reel (TR) 2007-BL-HUE33A-TRBCT-ND - Cut Tape (CT) 2007-BL-HUE33A-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HUE33A-TRB |
Description | 1206 RED SMT/ WATER CLEAR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 644nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.60mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.87000 | ¥1.87 |
10 | ¥1.02000 | ¥10.20 |
100 | ¥0.47440 | ¥47.44 |
500 | ¥0.43798 | ¥218.99 |
1,000 | ¥0.34302 | ¥343.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33571 | ¥1,007.13 |
6,000 | ¥0.29193 | ¥1,751.58 |
15,000 | ¥0.26274 | ¥3,941.10 |
30,000 | ¥0.23355 | ¥7,006.50 |
75,000 | ¥0.21165 | ¥15,873.75 |
150,000 | ¥0.19705 | ¥29,557.50 |