4110mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 6,000 : ¥1.08187 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Green | - | Colorless | Clear | 4110mcd | Rectangle with Domed Top | 3.20mm x 1.60mm | 3.3V | 20mA | 25° | Surface Mount | 528nm | 530nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.95mm | ||
0 In Stock | Obsolete | Bulk | Obsolete | Amber | Standard | Colorless | Clear | 4110mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 20mA | 15° | Through Hole | 617nm | 624nm | - | Radial | T-1 3/4 | - | 9.00mm | |||
0 In Stock | Obsolete | Bulk | Obsolete | Amber | Standard | Colorless | Clear | 4110mcd | Round with Domed Top | 5mm, T-1 3/4 | 2V | 20mA | 26° | Through Hole | 617nm | 624nm | - | Radial | T-1 3/4 | - | 9.00mm | |||
0 In Stock | Obsolete | Bulk | Obsolete | White | Standard | Colorless | Clear | 4110mcd | Round with Domed Top | 5mm, T-1 3/4 | 3.6V | 20mA | 20° | Through Hole | 6500K | - | - | Radial | T-1 3/4 | - | 9.00mm |