LTST-C950TGKT | |
---|---|
DigiKey Part Number | 160-LTST-C950TGKTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTST-C950TGKT |
Description | LED GREEN CLEAR 1206 SMD |
Customer Reference | |
Detailed Description | Green 528nm LED Indication - Discrete 3.3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 3.20mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 25° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.95mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.08187 | ¥6,491.22 |
10,000 | ¥1.00974 | ¥10,097.40 |
50,000 | ¥0.93762 | ¥46,881.00 |