385mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,956 In Stock | 1 : ¥6.21000 Cut Tape (CT) 4,000 : ¥1.88362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Amber | Standard | - | - | 385mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 155° | Surface Mount | 592nm | 594nm | - | 0603 (1608 Metric) | 2-SMD | 1.60mm L x 0.80mm W | 0.70mm | ||
2,672 In Stock | 1 : ¥1.02000 Cut Tape (CT) 3,000 : ¥0.97067 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | Colorless | Clear | 385mcd | Round with Flat Top | - | 3.3V | 20mA | 70° | Surface Mount | 465nm | 460nm | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.20mm |