HSMA-C191-T0000 | |
---|---|
DigiKey Part Number | 516-HSMA-C191-T0000TR-ND - Tape & Reel (TR) 516-HSMA-C191-T0000CT-ND - Cut Tape (CT) 516-HSMA-C191-T0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMA-C191-T0000 |
Description | LED AMBER TOP MNT 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Amber 592nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 155° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 594nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥4.08100 | ¥40.81 |
100 | ¥2.70000 | ¥270.00 |
1,000 | ¥2.08450 | ¥2,084.50 |
2,000 | ¥1.88362 | ¥3,767.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.88362 | ¥7,534.48 |
8,000 | ¥1.75803 | ¥14,064.24 |
12,000 | ¥1.69524 | ¥20,342.88 |
28,000 | ¥1.67013 | ¥46,763.64 |