36mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,505 In Stock | 1 : ¥2.98000 Cut Tape (CT) 3,000 : ¥1.06265 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow-Green | Standard | Colorless | Clear | 36mcd | Rectangle with Flat Top | 1.20mm x 0.80mm | 2.05V | 20mA | 120° | Surface Mount | 572nm | 575nm | - | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.70mm | ||
21,513 In Stock | 1 : ¥3.57000 Cut Tape (CT) 3,000 : ¥0.95639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 36mcd | Rectangle with Flat Top | 1.40mm x 0.85mm | 2.9V | 5mA | - | Surface Mount | 470nm | - | - | Automotive | AEC-Q102 | 0805 (2012 Metric) | 2012(0805) | 2.00mm L x 1.25mm W | 0.90mm | ||
5,917 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,000 : ¥2.35606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | - | Colorless | Clear | 36mcd | Rectangle with Flat Top | 1.20mm x 0.55mm | 2.9V | 5mA | - | Surface Mount | 470nm (465nm ~ 475nm) | - | - | - | - | 2-SMD, No Lead | SMD | 1.60mm L x 0.55mm W | 1.25mm | ||
3,171 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.09453 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | - | - | 36mcd | Rectangle with Flat Top | 1.40mm x 1.24mm | 2.9V | 5mA | - | Surface Mount | 470nm | - | - | - | - | 0805 (2012 Metric) | 0805 | 2.00mm L x 1.25mm W | 0.93mm | |||
0 In Stock Check Lead Time | 2,000 : ¥1.88366 Tape & Reel (TR) | Tape & Reel (TR) | Active | Green | Standard | Colorless | Clear | 36mcd | Round with Flat Top | 2.40mm Dia | 2V | 20mA | 120° | Surface Mount | 561nm | 561nm | - | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
0 In Stock Check Lead Time | 2,000 : ¥2.84893 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Red | Standard | Colorless | Clear | 36mcd | Round with Flat Top | - | 1.85V | 20mA | 120° | Surface Mount | 640nm | - | - | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | ||
0 In Stock | 2,500 : ¥4.39659 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Blue | Standard | Colorless | Clear | 36mcd | Rectangle with Flat Top | 2.30mm x 1.60mm | 3.5V | 20mA | - | Surface Mount | - | 468nm | - | - | - | 1208 (3020 Metric) | 3020 (1208) | 3.00mm L x 2.00mm W | 1.50mm | |||
0 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.41673 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Blue | Standard | Colorless | Clear | 36mcd | Rectangle with Flat Top | 1.20mm x 0.55mm | 2.9V | 5mA | - | Surface Mount, Right Angle | 470nm | - | - | - | - | 2-SMD, No Lead | 1611(0605) | 1.60mm L x 1.15mm W | 0.65mm | |||
0 In Stock | 1 : ¥16.07000 Cut Tape (CT) 2,500 : ¥5.41293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Blue | Standard | Colorless | Clear | 36mcd | Rectangle with Flat Top | 2.30mm x 1.60mm | 3.2V | 20mA | - | Surface Mount | - | 468nm | - | - | - | 1208 (3020 Metric) | 3020 (1208) | 3.00mm L x 2.00mm W | 1.50mm | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Red | Standard | Colorless | Clear | 36mcd | Round with Flat Top | - | 1.85V | 20mA | 120° | Surface Mount | 640nm | - | - | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.00mm | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Red | Standard | Colorless | Clear | 36mcd | Round with Flat Top | 1.10mm Dia | 1.85V | 20mA | 30° | Surface Mount | 640nm | 660nm | - | - | - | 1206 (3216 Metric) | 1206 | 3.20mm L x 1.60mm W | 1.40mm |