SML011BBTT86 | |
---|---|
DigiKey Part Number | 846-SML011BBTT86TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SML011BBTT86 |
Description | LED BLUE CLEAR 3020 SMD |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.5V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |