SML-LX3632SISUGSBC

DigiKey Part Number
67-1821-2-ND - Tape & Reel (TR)
67-1821-1-ND - Cut Tape (CT)
67-1821-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX3632SISUGSBC
Description
LED RGB CLEAR 3632 SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Red, Green, Blue (RGB) LED Indication - Discrete 2V Red, 2.2V Green, 3.5V Blue 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.90mm x 3.60mm
Voltage - Forward (Vf) (Typ)
2V Red, 2.2V Green, 3.5V Blue
Current - Test
20mA Red, 20mA Green, 20mA Blue
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
636nm Red, 574nm Green, 430nm Blue
Features
-
Package / Case
6-SMD, No Lead
Supplier Device Package
Size / Dimension
3.60mm L x 3.20mm W
Height (Max)
1.10mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.42000¥21.42
10¥14.25700¥142.57
100¥10.97250¥1,097.25
500¥9.91888¥4,959.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.52400¥8,524.00
2,000¥8.05903¥16,118.06
5,000¥7.87306¥39,365.30
10,000¥7.74907¥77,490.70
Manufacturers Standard Package