2850K ~ 3250K LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥3.74000 Cut Tape (CT) 2,000 : ¥0.85004 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Warm | Standard | Yellow | Diffused | 2000mcd | Rectangle with Flat Top | - | 3.25V | 20mA | 120° | Surface Mount | 2850K ~ 3250K | - | - | 2-SMD, J-Lead | 2-PLCC | 2.70mm L x 2.00mm W | 1.30mm | ||
0 In Stock | 1 : ¥4.00000 Cut Tape (CT) 2,000 : ¥0.91184 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Warm | Standard | Yellow | Diffused | 2000mcd | Rectangle with Flat Top | - | 3.25V | 20mA | 120° | Surface Mount | 2850K ~ 3250K | - | - | 2-SMD, J-Lead | 2-PLCC | 2.70mm L x 2.00mm W | 1.30mm | ||
0 In Stock | 1 : ¥6.63000 Cut Tape (CT) 2,400 : ¥2.07958 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | White, Warm | Standard | Yellow | Diffused | 5500mcd | Rectangle with Flat Top | 4.36mm x 3.96mm | 3.25V | 3 x 20mA | 120° | Surface Mount | 2850K ~ 3250K | - | - | 6-SMD, J-Lead | 6-PLCC | 5.00mm L x 5.00mm W | 1.50mm | ||
0 In Stock Check Lead Time | 1 : ¥13.09000 Cut Tape (CT) 800 : ¥4.09865 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Warm | Standard | Yellow | Diffused | 5500mcd | Rectangle with Flat Top | 4.36mm x 3.96mm | 3.25V | 3 x 20mA | 120° | Surface Mount | 2850K ~ 3250K | - | - | 6-SMD, J-Lead | 6-PLCC | 5.00mm L x 5.00mm W | 1.50mm | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | White, Warm | Standard | Yellow | Diffused | 2200mcd | Round with Flat Top | 2.40mm Dia | 3.25V | 20mA | 120° | Surface Mount | 2850K ~ 3250K | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm |