45-21/QK2C-B2832AC2CB2/2T | |
---|---|
DigiKey Part Number | 1080-1209-2-ND - Tape & Reel (TR) 1080-1209-1-ND - Cut Tape (CT) 1080-1209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 45-21/QK2C-B2832AC2CB2/2T |
Description | LED WARM WHITE DIFF 2PLCC SMD |
Customer Reference | |
Detailed Description | White, Warm 2850K ~ 3250K LED Indication - Discrete 3.25V 2-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 3.25V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.30mm |