2.25mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,564 In Stock | 1 : ¥5.53000 Bulk | - | Bulk | Active | Yellow | Standard | - | Diffused | 2.25mcd | Round with Domed Top | - | 2.4V | 10mA | 160° | Through Hole, Right Angle | 588nm | 585nm | - | Radial, Side View | Side View LED | 4.50mm L x 4.00mm W | 7.80mm | ||
852 In Stock | 1 : ¥4.25000 Bulk | - | Bulk | Active | Green | Standard | - | Diffused | 2.25mcd | Round with Domed Top | - | 2.4V | 10mA | 160° | Through Hole, Right Angle | 569nm | 565nm | - | Radial, Side View | Side View LED | 4.50mm L x 4.00mm W | 7.80mm | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Green | - | - | Diffused | 2.25mcd | Round with Domed Top | 5mm, T-1 3/4 | 2.4V | 20mA | 160° | Through Hole, Right Angle | 569nm | 565nm | - | Radial, Side View | Side View LED | 4.50mm L x 4.00mm W | 7.80mm |