TLPY5600 | |
---|---|
DigiKey Part Number | TLPY5600-ND |
Manufacturer | |
Manufacturer Product Number | TLPY5600 |
Description | LED YLW DIFF SIDE VIEW T/H R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.4V Radial, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.4V | |
Current - Test | 10mA | |
Viewing Angle | 160° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 585nm | |
Features | - | |
Package / Case | Radial, Side View | |
Supplier Device Package | ||
Size / Dimension | 4.50mm L x 4.00mm W | |
Height (Max) | 7.80mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.53000 | ¥5.53 |
10 | ¥3.63000 | ¥36.30 |
100 | ¥2.39990 | ¥239.99 |
1,000 | ¥1.85293 | ¥1,852.93 |
2,000 | ¥1.67432 | ¥3,348.64 |
6,000 | ¥1.56269 | ¥9,376.14 |
10,000 | ¥1.50688 | ¥15,068.80 |
26,000 | ¥1.48456 | ¥38,598.56 |