SML-521MUWT86 | |
---|---|
DigiKey Part Number | 846-SML-521MUWT86TR-ND - Tape & Reel (TR) 846-SML-521MUWT86CT-ND - Cut Tape (CT) 846-SML-521MUWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-521MUWT86 |
Description | LED GREEN/RED DIFFUSED 1315 SMD |
Customer Reference | |
Detailed Description | Green, Red LED Indication - Discrete 2.2V Green, 1.9V Red 0605 (1513 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-521MUWT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.30mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 1.9V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 570nm Green, 630nm Red | |
Features | - | |
Package / Case | 0605 (1513 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.50mm L x 1.30mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.76000 | ¥8.76 |
10 | ¥5.34700 | ¥53.47 |
100 | ¥3.61900 | ¥361.90 |
500 | ¥2.94108 | ¥1,470.54 |
1,000 | ¥2.73289 | ¥2,732.89 |
2,000 | ¥2.56231 | ¥5,124.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.42249 | ¥9,689.96 |
8,000 | ¥2.30784 | ¥18,462.72 |
12,000 | ¥2.25059 | ¥27,007.08 |
20,000 | ¥2.18729 | ¥43,745.80 |
28,000 | ¥2.15038 | ¥60,210.64 |
40,000 | ¥2.11492 | ¥84,596.80 |