1650mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,807 In Stock | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥0.99170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | Standard | Yellow | Diffused | 1650mcd | Oval with Flat Top | 1.50mm x 1.00mm | 3.1V | 20mA | 120° | Surface Mount | 4000K | - | - | - | - | 2-PLCC | 2-PLCC | 2.00mm L x 1.40mm W | 1.30mm | |||
3,059 In Stock | 1 : ¥12.33000 Cut Tape (CT) 2,000 : ¥4.15676 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 1650mcd | Round with Flat Top | - | 3V | 20mA | 120° | Surface Mount | 521nm | - | - | - | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 1.90mm | ||
0 In Stock | Active | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Orange | Standard | Colorless | Clear | 1650mcd | Round with Flat Top | 4.40mm Dia | 2.3V | 50mA | 120° | Surface Mount | - | 625nm | - | - | - | 6-SMD, J-Lead | 6-PLCC | 5.00mm L x 5.00mm W | 1.80mm |