SML-LX5050SOC-TR | |
---|---|
DigiKey Part Number | 67-2228-2-ND - Tape & Reel (TR) 67-2228-1-ND - Cut Tape (CT) 67-2228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX5050SOC-TR |
Description | LED ORANGE CLEAR 6PLCC SMD |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2.3V 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 4.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.3V | |
Current - Test | 50mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 625nm | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 5.00mm L x 5.00mm W | |
Height (Max) | 1.80mm | |
Base Product Number |