16.25mcd LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220,537 In Stock | 1 : ¥3.32000 Cut Tape (CT) 5,000 : ¥0.51346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 16.25mcd | Rectangle with Flat Top | 1.15mm x 0.80mm | 2V | 5mA | 130° | Surface Mount | 572nm | 574nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.45mm | ||
3,178 In Stock | 1 : ¥4.00000 Bulk | Bulk | Active | Yellow | Standard | - | Diffused | 16.25mcd | Round with Domed Top | 2.00mm Dia | - | 10mA | - | Through Hole | 587nm | - | - | Radial | T-1 3/4 | - | - | |||
0 In Stock | 1 : ¥3.40000 Cut Tape (CT) 5,000 : ¥0.72544 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 16.25mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2V | 5mA | 130° | Surface Mount | 576.5nm | 574nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.45mm | ||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Orange | Standard | White | Diffused | 16.25mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.1V | 20mA | 160° | Surface Mount | 606nm | 610nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.80mm |