LTST-C281KGKT-5A

DigiKey Part Number
160-LTST-C281KGKT-5ATR-ND - Tape & Reel (TR)
160-LTST-C281KGKT-5ACT-ND - Cut Tape (CT)
160-LTST-C281KGKT-5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C281KGKT-5A
Description
LED GREEN CLEAR 0402 SMD
Customer Reference
Detailed Description
Green 576.5nm LED Indication - Discrete 2V 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.00mm x 0.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
5mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.50mm W
Height (Max)
0.45mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.40000¥3.40
10¥2.21900¥22.19
100¥1.48090¥148.09
500¥1.02422¥512.11
1,000¥0.85344¥853.44
2,000¥0.76813¥1,536.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.72544¥3,627.20
10,000¥0.66144¥6,614.40
25,000¥0.61877¥15,469.25
50,000¥0.56756¥28,378.00
125,000¥0.54409¥68,011.25
Manufacturers Standard Package