15mcd Green, 12mcd Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,256 In Stock | 1 : ¥3.83000 Cut Tape (CT) 2,000 : ¥0.96336 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 15mcd Green, 12mcd Red | Rectangle with Flat Top | 1.60mm x 0.80mm | 2.2V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount | 568nm Green, 625nm Red | 565nm Green, 627nm Red | - | 0603 (1608 Metric) | 4-SMD | 1.60mm L x 0.80mm W | 0.65mm | ||
0 In Stock | 3,000 : ¥2.92105 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Green, Red | - | Colorless | Clear | 15mcd Green, 12mcd Red | Rectangle with Flat Top | 2.00mm x 2.70mm | 2.1V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount | 569nm Green, 621nm Red | - | - | 1210 (3225 Metric) | 1210 | 3.20mm L x 2.70mm W | - | |||
0 In Stock | Obsolete | Strip | Obsolete | Green, Red | - | Colorless | Clear | 15mcd Green, 12mcd Red | Rectangle with Flat Top | 2.00mm x 2.70mm | 2.1V Green, 2V Red | 20mA Green, 20mA Red | 130° | Surface Mount | 569nm Green, 621nm Red | - | - | 1210 (3225 Metric) | 1210 | 3.20mm L x 2.70mm W | - |