APHB1608SGEC | |
---|---|
DigiKey Part Number | 754-APHB1608SGECTR-ND - Tape & Reel (TR) 754-APHB1608SGECCT-ND - Cut Tape (CT) 754-APHB1608SGECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHB1608SGEC |
Description | LED GREEN/RED CLEAR 4SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green, Red 568nm Green, 625nm Red LED Indication - Discrete 2.2V Green, 2V Red 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHB1608SGEC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V Green, 2V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm Green, 627nm Red | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥2.33800 | ¥23.38 |
100 | ¥1.34320 | ¥134.32 |
1,000 | ¥1.05092 | ¥1,050.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.96336 | ¥1,926.72 |
6,000 | ¥0.87580 | ¥5,254.80 |
10,000 | ¥0.81741 | ¥8,174.10 |
50,000 | ¥0.75902 | ¥37,951.00 |
100,000 | ¥0.72983 | ¥72,983.00 |