LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Grade | Qualification | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Orange | Standard | Colorless | Clear | 5.6mcd | Square with Flat Top | 1.50mm | 2.2V | 20mA | 145°, 149° | Surface Mount | 606nm | 605nm | - | - | - | 1206 (3016 Metric) | 3216 Type | 3.00mm L x 1.50mm W | 1.90mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green | Standard | Colorless | Clear | 8mcd | Square with Flat Top | 1.50mm | 2.1V | 20mA | 148°, 145° | Surface Mount | 572nm | 570nm | - | - | - | 1206 (3216 Metric) | 3216 Type | 3.00mm L x 1.50mm W | 1.90mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Green | Standard | Colorless | Clear | 4.8mcd | Square with Flat Top | 1.50mm | 2.1V | 20mA | 144°, 137° | Surface Mount | 567nm | 560nm | - | - | - | 1206 (3016 Metric) | 3216 Type | 3.00mm L x 1.50mm W | 1.90mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Yellow | Standard | Colorless | Clear | 3.2mcd | Square with Flat Top | 1.50mm | 2.2V | 20mA | 140°, 145° | Surface Mount | 590nm | 580nm | - | - | - | 1206 (3016 Metric) | 3216 Type | 3.00mm L x 1.50mm W | 1.90mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Red | Standard | Colorless | Clear | 12.8mcd | Square with Flat Top | 1.50mm | 1.7V | 20mA | 152°, 141° | Surface Mount | 647nm | 660nm | - | - | - | 1206 (3016 Metric) | 3216 Type | 3.00mm L x 1.50mm W | 1.90mm | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Green | Standard | Colorless | Clear | 1.4mcd | Square with Flat Top | 1.50mm | 2.1V | 20mA | 144°, 148° | Surface Mount | 558nm | 555nm | - | - | - | 1206 (3016 Metric) | 3216 Type | 3.00mm L x 1.50mm W | 1.90mm |