LED Indication - Discrete

Results: 2
Manufacturer
Harvatek CorporationRohm Semiconductor
Series
-PicoLED™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenRed, Green, Blue (RGB)
Configuration
Common AnodeStandard
Lens Color
-Colorless
Lens Transparency
-Clear
Millicandela Rating
10mcd630mcd Red, 630mcd Green, 630mcd Blue
Lens Style
Rectangle with Flat TopSquare with Flat Top
Lens Size
0.60mm1.60mm x 1.10mm
Voltage - Forward (Vf) (Typ)
2V Red, 3V Green, 3V Blue2.1V
Current - Test
10mA Red, 10mA Green, 10mA Blue20mA
Wavelength - Dominant
560nm-
Package / Case
0402 (1006 Metric)0606 (1616 Metric)
Supplier Device Package
06061006 (0402)
Size / Dimension
1.00mm L x 0.60mm W1.60mm L x 1.60mm W
Height (Max)
0.25mm0.50mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
SMLP1 Series
SML-P13PTT86R
LED GREEN CLEAR 1006 SMD
Rohm Semiconductor
278,851
In Stock
1 : ¥3.83000
Cut Tape (CT)
5,000 : ¥0.83200
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
10mcd
Square with Flat Top
0.60mm
2.1V
20mA
-
Surface Mount
560nm
-
-
0402 (1006 Metric)
1006 (0402)
1.00mm L x 0.60mm W
0.25mm
17,213
In Stock
1 : ¥0.94000
Cut Tape (CT)
2,000 : ¥0.91359
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red, Green, Blue (RGB)
Common Anode
-
-
630mcd Red, 630mcd Green, 630mcd Blue
Rectangle with Flat Top
1.60mm x 1.10mm
2V Red, 3V Green, 3V Blue
10mA Red, 10mA Green, 10mA Blue
-
Surface Mount
-
-
-
0606 (1616 Metric)
0606
1.60mm L x 1.60mm W
0.50mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.