LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
79,719 In Stock | 1 : ¥2.64000 Cut Tape (CT) 2,000 : ¥0.60104 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 80mcd | Rectangle with Flat Top | 1.40mm x 1.60mm | 1.95V | 20mA | 120° | Surface Mount, Bottom Entry | 630nm | 645nm | - | 1206 (3216 Metric) | Chip LED | 3.20mm L x 1.60mm W | 1.05mm | |||
68,024 In Stock | 1 : ¥3.23000 Cut Tape (CT) 2,000 : ¥0.72639 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 50mcd | Rectangle with Flat Top | 0.80mm x 0.50mm | 2.1V | 20mA | 120° | Surface Mount | 570nm | 574nm | - | 0402 (1005 Metric) | Chip LED | 1.00mm L x 0.50mm W | 0.60mm | ||
67,629 In Stock | 1 : ¥3.49000 Cut Tape (CT) 5,000 : ¥0.74297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Red | Standard | White | Diffused | 84mcd | Rectangle with Flat Top | 1.30mm x 0.80mm | 2V | 20mA | 160° | Surface Mount | 630nm | - | - | 0603 (1608 Metric) | 0603 | 1.70mm L x 0.80mm W | 0.65mm |