LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
123,514 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥0.89263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 250mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 2V | 20mA | 140° | Surface Mount | 625nm | 630nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
26,077 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 16mcd | Round with Domed Top | 3mm, T-1 | 2V | 20mA | 60° | Through Hole | 617nm | 627nm | - | Radial | T-1 | 3.00mm Dia | 5.20mm | ||
4,950 In Stock | 1 : ¥2.89000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 15mcd | Round with Domed Top | 3mm, T-1 | 2.1V | 20mA | 60° | Through Hole | 588nm | 590nm | - | Radial | T-1 | 3.00mm Dia | 5.20mm | ||
14,607 In Stock | 1 : ¥0.85000 Cut Tape (CT) 4,000 : ¥0.37686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | Diffused | 45mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 125°, 135° | Surface Mount | 631nm | 639nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.50mm |