WP132XYD | |
---|---|
DigiKey Part Number | 754-1212-ND |
Manufacturer | |
Manufacturer Product Number | WP132XYD |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 588nm LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | WP132XYD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 3.00mm Dia | |
Height (Max) | 5.20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥2.31200 | ¥23.12 |
100 | ¥1.03800 | ¥103.80 |
500 | ¥0.93768 | ¥468.84 |
1,000 | ¥0.77021 | ¥770.21 |
2,000 | ¥0.66973 | ¥1,339.46 |
6,000 | ¥0.60275 | ¥3,616.50 |
10,000 | ¥0.53578 | ¥5,357.80 |
26,000 | ¥0.50229 | ¥13,059.54 |