LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124,281 In Stock | 1 : ¥1.28000 Cut Tape (CT) 4,000 : ¥0.89263 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 250mcd | Rectangle with Flat Top | 1.10mm x 0.70mm | 2V | 20mA | 140° | Surface Mount | 625nm | 630nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
32,176 In Stock | 1 : ¥1.53000 Cut Tape (CT) 4,000 : ¥0.92663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | Diffused | 60mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 140° | Surface Mount | 573nm | 575nm | - | 0603 (1608 Metric) | 0603 (1608 Metric) | 1.60mm L x 0.80mm W | 0.50mm | |||
2,684 In Stock | 1 : ¥2.98000 Cut Tape (CT) 4,000 : ¥1.53872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | Colorless | Clear | 320mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 1.9V | 20mA | 140° | Surface Mount | 630nm | 645nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.80mm | |||
3,396 In Stock | 1 : ¥5.02000 Cut Tape (CT) 4,000 : ¥2.80540 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Diffused | 200mcd Red, 500mcd Green, 110mcd Blue | Square | 0.95mm | 2V Red, 3V Green, 3V Blue | 10mA Red, 10mA Green, 10mA Blue | 120° | Surface Mount | 623nm Red, 525nm Green, 465nm Blue | 630nm Red, 520nm Green, 460nm Blue | - | 4-SMD, No Lead | Chip LED | 0.95mm L x 0.95mm W | 0.35mm |