LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,217,063 In Stock | 1 : ¥3.57000 Cut Tape (CT) 2,000 : ¥0.90530 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Yellow | - | 2400mcd | Rectangle with Flat Top | - | 3.1V | 20mA | 110° | Surface Mount, Right Angle | - | - | - | 2-SMD, No Lead | - | 3.80mm L x 1.20mm W | 0.60mm | ||
33,254 In Stock | 1 : ¥4.42000 Cut Tape (CT) 2,000 : ¥1.12204 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Yellow | - | 600mcd | Rectangle with Flat Top | - | 2.8V | 5mA | 110° | Surface Mount, Right Angle | - | - | - | 2-SMD, No Lead | - | 3.80mm L x 1.20mm W | 0.60mm | ||
10,850 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,000 : ¥1.41286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | Yellow | - | 2250mcd | Rectangle with Flat Top | - | 3.3V | 20mA | 115° | Surface Mount, Right Angle | - | - | - | 2-SMD, J-Lead | 2-PLCC | 3.70mm L x 0.90mm W | 0.43mm | ||
11,825 In Stock 28,000 Factory | 1 : ¥3.06000 Cut Tape (CT) 4,000 : ¥0.70407 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 63mcd | Rectangle with Flat Top | 1.20mm x 0.60mm | 3.1V | 20mA | 140° | Surface Mount, Right Angle | 470nm | - | - | 2-SMD, 0602 | 0602 (1605 Metric) | 1.60mm L x 1.20mm W | 0.60mm | |||
5,910 In Stock | 1 : ¥3.06000 Cut Tape (CT) 3,000 : ¥0.48890 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | - | Yellow | - | 2250mcd | Rectangle with Flat Top | 2.00mm x 0.43mm | 2.9V | 20mA | 110° | Surface Mount | - | - | - | 2-SMD, No Lead | - | 2.00mm L x 0.90mm W | 0.53mm | ||
4,000 In Stock | 1 : ¥3.83000 Cut Tape (CT) 4,000 : ¥0.88094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 495mcd | Rectangle with Flat Top | - | 3.3V | 20mA | 110° | Surface Mount, Right Angle | 528nm | 518nm | - | 2-SMD, No Lead | - | 3.80mm L x 1.20mm W | 0.60mm | ||
0 In Stock | 8,000 : ¥1.13854 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Orange | Standard | Colorless | Clear | 185mcd | Rectangle with Flat Top | - | 2.1V | 20mA | 110° | Surface Mount, Right Angle | 606nm | 611nm | - | 2-SMD, No Lead | SMD | 3.80mm L x 1.00mm W | 0.45mm |