LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,537 In Stock | 1 : ¥1.53000 Cut Tape (CT) 4,000 : ¥0.92663 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | - | Diffused | 60mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2V | 20mA | 140° | Surface Mount | 573nm | 575nm | - | 0603 (1608 Metric) | 0603 (1608 Metric) | 1.60mm L x 0.80mm W | 0.50mm | |||
162,853 In Stock | 1 : ¥4.93000 Cut Tape (CT) 3,500 : ¥1.50688 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | - | Diffused | 70mcd Red, 300mcd Green, 50mcd Blue | Round with Flat Top | 1.60mm Dia | 2V Red, 2.7V Green, 2.7V Blue | 5mA Red, 5mA Green, 5mA Blue | 105° | Surface Mount | 621nm Red, 525nm Green, 468nm Blue | 630nm Red, 516nm Green, 465nm Blue | - | 4-SMD, J-Lead | 4-PLCC | 2.10mm L x 2.10mm W | 1.20mm |