LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,985 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Red | Standard | Red | Diffused | 35mcd | Round with Domed Top | 5.00mm Dia | 2.1V | 20mA | 35° | Through Hole | 629nm | 642nm | - | Radial | 5.0mm Round | - | 9.20mm | ||
4,586 In Stock | 1 : ¥2.47000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 27.5mcd | Round with Domed Top | 5.00mm Dia | 2.1V | 20mA | 35° | Through Hole | 590nm | 585nm | - | Radial | 5.0mm Round | - | 9.20mm |