HSMF-C155

DigiKey Part Number
516-1456-2-ND - Tape & Reel (TR)
516-1456-1-ND - Cut Tape (CT)
516-1456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMF-C155
Description
LED GREEN/RED DIFF CHIP SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green, Red 572nm Green, 626nm Red LED Indication - Discrete 2.2V Green, 2.1V Red 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMF-C155 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.06mm x 2.70mm
Voltage - Forward (Vf) (Typ)
2.2V Green, 2.1V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
570nm Green, 630nm Red
Features
-
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
1.10mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥3.13700¥31.37
100¥2.07340¥207.34
1,000¥1.60095¥1,600.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.44660¥4,339.80
6,000¥1.35016¥8,100.96
15,000¥1.30194¥19,529.10
30,000¥1.28266¥38,479.80
Manufacturers Standard Package