LTL42EKEKNN | |
---|---|
DigiKey Part Number | 160-1665-ND |
Manufacturer | |
Manufacturer Product Number | LTL42EKEKNN |
Description | LED RED CLEAR T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2.05V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 22° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.55mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.89000 | ¥2.89 |
10 | ¥1.61500 | ¥16.15 |
100 | ¥0.99460 | ¥99.46 |
500 | ¥0.75386 | ¥376.93 |
1,000 | ¥0.68015 | ¥680.15 |
2,000 | ¥0.61993 | ¥1,239.86 |
5,000 | ¥0.55669 | ¥2,783.45 |
10,000 | ¥0.51877 | ¥5,187.70 |
25,000 | ¥0.47894 | ¥11,973.50 |