CL-198N-WS-D-T | |
---|---|
DigiKey Part Number | 1642-CL-198N-WS-D-TTR-ND - Tape & Reel (TR) 1642-CL-198N-WS-D-TCT-ND - Cut Tape (CT) 1642-CL-198N-WS-D-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-198N-WS-D-T |
Description | LED WHITE SMD |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.59650 | ¥159.65 |
500 | ¥1.10426 | ¥552.13 |
1,000 | ¥0.92022 | ¥920.22 |
2,000 | ¥0.82820 | ¥1,656.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥0.78220 | ¥5,475.40 |
14,000 | ¥0.71318 | ¥9,984.52 |
35,000 | ¥0.66717 | ¥23,350.95 |
49,000 | ¥0.61195 | ¥29,985.55 |