LT6106IS5#TRMPBF | |
---|---|
DigiKey Part Number | LT6106IS5#TRMPBFTR-ND - Tape & Reel (TR) LT6106IS5#TRMPBFCT-ND - Cut Tape (CT) LT6106IS5#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6106IS5#TRMPBF |
Description | IC CURR SENSE 1 CIRCUIT TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LT6106IS5#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 70µA | |
Current - Output / Channel | 1 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31300 | ¥213.13 |
25 | ¥20.15000 | ¥503.75 |
100 | ¥17.46310 | ¥1,746.31 |
250 | ¥16.56740 | ¥4,141.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.86566 | ¥7,432.83 |
1,000 | ¥12.53736 | ¥12,537.36 |
2,500 | ¥11.91049 | ¥29,776.22 |
5,000 | ¥11.46273 | ¥57,313.65 |