LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71,229 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.71094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | - | - | - | 65mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 1.6V | 5mA | - | Surface Mount | 635nm | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.60mm | |||
71,407 In Stock | 1 : ¥3.66000 Cut Tape (CT) 5,000 : ¥1.20080 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | - | Colorless | Clear | 28.5mcd | Rectangle with Flat Top | 0.50mm x 1.00mm | 1.9V | 20mA | 130° | Surface Mount | 572nm | 575nm | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.71mm |