LTST-C191KFKT

DigiKey Part Number
160-1445-2-ND - Tape & Reel (TR)
160-1445-1-ND - Cut Tape (CT)
160-1445-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C191KFKT
Description
LED ORANGE CLEAR SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C191KFKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
0603 (1608 Metric)
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.79000¥1.79
10¥0.98600¥9.86
100¥0.58660¥58.66
500¥0.43218¥216.09
1,000¥0.38500¥385.00
2,000¥0.34637¥692.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.30588¥1,529.40
10,000¥0.28161¥2,816.10
15,000¥0.26950¥4,042.50
25,000¥0.25613¥6,403.25
35,000¥0.24833¥8,691.55
50,000¥0.24085¥12,042.50
125,000¥0.22479¥28,098.75
250,000¥0.21516¥53,790.00
Manufacturers Standard Package