LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
82,104 In Stock | 1 : ¥3.49000 Cut Tape (CT) 5,000 : ¥0.74297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Red | Standard | White | Diffused | 84mcd | Rectangle with Flat Top | 1.30mm x 0.80mm | 2V | 20mA | 160° | Surface Mount | 630nm | - | - | 0603 (1608 Metric) | 0603 | 1.70mm L x 0.80mm W | 0.65mm | |||
5,364 In Stock | 1 : ¥43.78000 Cut Tape (CT) 500 : ¥21.36424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red, Green, Blue (RGB) | Common Anode | Colorless | Clear | 4000mcd Red, 9000mcd Green, 2300mcd Blue | Square with Flat Top | 4.25mm | 2.3V Red, 3.3V Green, 3.3V Blue | 150mA Red, 150mA Green, 150mA Blue | 120° | Surface Mount | 624nm Red, 525nm Green, 460nm Blue | 633nm Red, 515nm Green, 452nm Blue | - | 6-SMD, Gull Wing | 6-SMD | 5.00mm L x 5.00mm W | 1.40mm | ||
22,692 In Stock | 1 : ¥3.15000 Cut Tape (CT) 4,000 : ¥0.70939 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 175.5mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.85V | 5mA | 170°, 130° | Surface Mount | 530nm | 525nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.40mm |