LED Indication - Discrete

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
RedWhite
Millicandela Rating
120mcd200mcd
Lens Size
1.00mm x 0.80mm1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V3.6V
Viewing Angle
140°145°
Wavelength - Dominant
622nm-
Wavelength - Peak
636nm-
Supplier Device Package
0603Chip LED
Height (Max)
0.55mm0.60mm
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
HSMW-CL25
ASMT-RR45-AQ902
LED RED DIFFUSED 0603 SMD
Broadcom Limited
182,127
In Stock
1 : ¥4.00000
Cut Tape (CT)
4,000 : ¥0.90413
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Red
Standard
White
Diffused
120mcd
Rectangle with Flat Top
1.10mm x 0.80mm
2V
20mA
145°
Surface Mount
622nm
636nm
-
0603 (1608 Metric)
0603
1.60mm L x 0.80mm W
0.55mm
HS SERIES
HSMW-C191
LED COOL WHITE DIFFUSED CHIP SMD
Broadcom Limited
21,527
In Stock
1 : ¥8.50000
Cut Tape (CT)
4,000 : ¥2.67221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
White
Standard
White
Diffused
200mcd
Rectangle with Flat Top
1.00mm x 0.80mm
3.6V
20mA
140°
Surface Mount
-
-
-
0603 (1608 Metric)
Chip LED
1.60mm L x 0.80mm W
0.60mm
Showing
of 2

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.