LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
182,127 In Stock | 1 : ¥4.00000 Cut Tape (CT) 4,000 : ¥0.90413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | White | Diffused | 120mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2V | 20mA | 145° | Surface Mount | 622nm | 636nm | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.55mm | ||
21,527 In Stock | 1 : ¥8.50000 Cut Tape (CT) 4,000 : ¥2.67221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White | Standard | White | Diffused | 200mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 3.6V | 20mA | 140° | Surface Mount | - | - | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.60mm |