LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102,570 In Stock | 1 : ¥6.04000 Cut Tape (CT) 2,000 : ¥1.84175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Independent | Colorless | Clear | 1600mcd | Rectangle with Flat Top | 2.30mm x 0.57mm | 2.2V | 20mA | 110° | Surface Mount, Right Angle | 625nm | 640nm | - | 2-SMD, J-Lead | 2-SMD | 2.50mm L x 1.20mm W | 0.90mm | ||
14,064 In Stock | 1 : ¥4.25000 Cut Tape (CT) 2,000 : ¥1.30082 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | Colorless | Clear | 150mcd | Rectangle with Flat Top | 2.30mm x 0.57mm | 3.3V | 20mA | 110° | Surface Mount, Right Angle | 465nm | 460nm | - | 2-SMD, J-Lead | Chip LED | 2.80mm L x 1.20mm W | 0.80mm | ||
3,049 In Stock | 1 : ¥5.02000 Cut Tape (CT) 2,000 : ¥1.53264 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 700mcd | Rectangle with Flat Top | 2.30mm x 0.57mm | 3.3V | 20mA | 110° | Surface Mount, Right Angle | 525nm | 515nm | - | 2-SMD, J-Lead | SMD | 2.80mm L x 1.20mm W | 0.80mm |