LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,358 In Stock 15,000 Factory | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥0.94922 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | Colorless | Clear | 320mcd | Rectangle with Domed Top | 2.00mm x 1.00mm | 3.1V | 20mA | 150° | Surface Mount, Right Angle | 525nm | - | - | 2-SMD, 1206 | 1206 | 3.20mm L x 1.40mm W | 1.00mm | |||
25,699 In Stock | 1 : ¥4.93000 Bulk | - | Bulk | Active | Yellow | Standard | Yellow | Diffused | 2.1mcd | Rectangle with Flat Top | 5.06mm x 2.11mm | 2.1V | 20mA | 110° | Through Hole | 585nm | 583nm | - | Radial | - | - | 8.00mm |