LED Indication - Discrete

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Color
GreenYellow
Millicandela Rating
3.6mcd6mcd15mcd
Voltage - Forward (Vf) (Typ)
1.9V2V2.1V
Current - Test
2mA20mA
Wavelength - Dominant
565nm574nm585nm
Wavelength - Peak
568nm575nm583nm
Height (Max)
0.80mm1.10mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Color
Configuration
Lens Color
Lens Transparency
Millicandela Rating
Lens Style
Lens Size
Voltage - Forward (Vf) (Typ)
Current - Test
Viewing Angle
Mounting Type
Wavelength - Dominant
Wavelength - Peak
Features
Package / Case
Supplier Device Package
Size / Dimension
Height (Max)
0805 (2012 Metric)
SM0805GCL
LED GREEN CLEAR 0805 SMD
Bivar Inc.
23,881
In Stock
1 : ¥5.36000
Cut Tape (CT)
4,000 : ¥1.44249
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
3.6mcd
Rectangle with Flat Top
1.40mm x 1.20mm
1.9V
2mA
130°
Surface Mount
574nm
575nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.20mm W
0.80mm
0805 (2012 Metric)
SM0805GC
LED GREEN CLEAR 0805 SMD
Bivar Inc.
6,914
In Stock
1 : ¥8.16000
Cut Tape (CT)
3,000 : ¥2.27408
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Green
Standard
Colorless
Clear
15mcd
Rectangle with Flat Top
1.40mm x 1.20mm
2.1V
20mA
130°
Surface Mount
565nm
568nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.20mm W
1.10mm
0805 (2012 Metric)
SM0805YC
LED YELLOW CLEAR 0805 SMD
Bivar Inc.
3,000
In Stock
3,000 : ¥1.39097
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Yellow
Standard
Colorless
Clear
6mcd
Rectangle with Flat Top
1.40mm x 1.20mm
2V
20mA
130°
Surface Mount
585nm
583nm
-
0805 (2012 Metric)
0805
2.00mm L x 1.20mm W
0.80mm
Showing
of 3

LED Indication - Discrete


Light emitting diodes are semiconductor devices that emit light when conducting current. LEDs in this family are single or array configuration for status indication on printed circuit boards. They are differentiated by package/case, wavelength, viewing angle, forward voltage, current rating, millicandela rating, color, and mounting type. Configurations include common anode or cathode and bidirectional.