LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
183,598 In Stock | 1 : ¥2.81000 Cut Tape (CT) 4,000 : ¥0.63538 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green | Standard | White | Diffused | 18mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 2.2V | 20mA | 160° | Surface Mount | - | 565nm | - | 0603 (1608 Metric) | - | 1.60mm L x 0.80mm W | 0.60mm | ||
7,344 In Stock | 1 : ¥8.08000 Cut Tape (CT) 4,000 : ¥2.53445 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | Standard | White | Diffused | 55mcd | Rectangle with Flat Top | 1.00mm x 0.80mm | 3.4V | 20mA | 155° | Surface Mount | 473nm | 469nm | - | 0603 (1608 Metric) | Chip LED | 1.60mm L x 0.80mm W | 0.60mm | ||
120,150 In Stock | 1 : ¥3.66000 Cut Tape (CT) 2,000 : ¥0.93080 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Neutral | Standard | Yellow | Diffused | 3400mcd | Oval with Flat Top | 2.30mm x 1.20mm | 3.2V | 30mA | 120° | Surface Mount | 4000K | - | - | 2-SMD, Flat Leads | 2-PLCC | 2.80mm L x 1.40mm W | 0.85mm |