LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
85,944 In Stock | 1 : ¥3.66000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 900mcd | Round with Flat Top | 5mm, T-1 3/4 | 2V | 20mA | 100° | Through Hole | 623nm | - | - | Radial | 5mm | - | 6.80mm | ||
18,151 In Stock | 1 : ¥3.91000 Bulk | - | Bulk | Active | Blue | Standard | Colorless | Clear | 500mcd | Round with Domed Top | 4.80mm Dia | 3.3V | 20mA | 70° | Through Hole | 465nm | 460nm | - | Radial | 5.0mm Round | 4.80mm Dia | 5.05mm | ||
3,758 In Stock | 1 : ¥7.23000 Bulk | - | Bulk | Active | Red | Standard | Colorless | Clear | 700mcd | Round with Domed Top | 4.80mm Dia | 2.2V | 20mA | 130° | Through Hole | 625nm | 640nm | - | Radial | 5mm Round | 4.80mm Dia | 4.85mm | ||
19,897 In Stock | 1 : ¥7.74000 Bulk | - | Bulk | Active | Green | Standard | Colorless | Clear | 2600mcd | Round with Domed Top | 4.80mm Dia | 3.2V | 20mA | 60° | Through Hole | 525nm | 520nm | - | Radial | 5mm Round | 4.80mm Dia | 4.85mm | ||
411 In Stock | 1 : ¥34.26000 Bulk | - | Bulk | Active | Red | - | Red | Diffused | 1050mcd | Round with Domed Top | 20.00mm Dia | 1.95V | 20mA | 120° | Through Hole | 630nm | 645nm | - | 12-DIP (0.600", 15.24mm) | - | 23.00mm Dia | 15.25mm | ||
21,577 In Stock | 1 : ¥6.29000 Bulk | - | Bulk | Active | Yellow | Standard | Colorless | Clear | 695mcd | Round with Domed Top | 4.80mm Dia | 2V | 20mA | 130° | Through Hole | 590nm | 590nm | - | Radial | 5mm Round | - | 4.85mm |