SML-D22MUWT86

DigiKey Part Number
SML-D22MUWT86TR-ND - Tape & Reel (TR)
SML-D22MUWT86CT-ND - Cut Tape (CT)
SML-D22MUWT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D22MUWT86
Description
LED RED/YLW-GRN 1608 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red, Yellow-Green 620nm Red, 570nm Yellow-Green LED Indication - Discrete 1.9V Red, 2V Yellow-Green 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D22MUWT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
White
Lens Transparency
-
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
1.9V Red, 2V Yellow-Green
Current - Test
5mA Red, 5mA Yellow-Green
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.34000¥4.34
10¥2.84800¥28.48
100¥1.88300¥188.30
1,000¥1.45379¥1,453.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.31369¥3,941.07
6,000¥1.22612¥7,356.72
15,000¥1.18233¥17,734.95
30,000¥1.16481¥34,944.30
75,000¥1.11664¥83,748.00
Manufacturers Standard Package